Axial fan with 172mm diameter and 50.8mm width, delivering 282.5 CFM airflow. Features ball bearings for durability and operates at 48VDC with a maximum power consumption of 26W. This fan offers a speed of 4000 RPM and a noise level of 63 dBA, suitable for operation between -4°C and 131°C. Constructed with an aluminum housing, it mounts via flanges and utilizes terminals for connection.
Ebm-Papst 6448H technical specifications.
| Airflow | 282.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 172mm |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 26W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise Level | 63 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 26W |
| RPM | 4000RPM |
| Series | 6400 |
| Speed | 4000RPM |
| Termination | Terminals |
| Voltage Rating | 48V |
| Weight | 1.7lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6448H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.