Ebm-Papst 6448M technical specifications.
| Airflow | 206CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11.5W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise Level | 52 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 6400 |
| Termination | Terminals |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.7lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6448M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.