Ebm-Papst 6448T technical specifications.
| Package/Case | Axial |
| Depth | 150mm |
| Height | 51mm |
| Length | 172mm |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 57 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 6400 |
| Voltage Rating | 48V |
| Weight | 1.676lb |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6448T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.