Ebm-Papst 7006ES technical specifications.
| Airflow | 223.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Diameter | 151mm |
| Frequency | 60Hz |
| Height | 150mm |
| Material | Metal |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Noise Level | 56 dBA |
| Operating Supply Voltage | 115V |
| Power Consumption | 28W |
| Reach SVHC Compliant | No |
| Series | 7000 |
| Speed | 3350RPM |
| Termination | Flat |
| Weight | 900g |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7006ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
