Ebm-Papst 735966 technical specifications.
| Package/Case | Metal |
| Height | 62mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 735966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.