Ebm-Papst 73804-2-3634 technical specifications.
| Package/Case | Axial |
| Diameter | 172mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 73804-2-3634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.