Ebm-Papst 73807-2-3634 technical specifications.
| Package/Case | Axial |
| Diameter | 200mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Series | M4Q |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 73807-2-3634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
