Ebm-Papst 7806ES technical specifications.
| Frequency | 60Hz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Noise Level | 52dB |
| Operating Frequency | 60Hz |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7806ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.