Ebm-Papst 7855ES technical specifications.
| Airflow | 191.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Frequency | 50Hz |
| Height | 150mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise (dB) | 49dB |
| Noise Level | 48 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Radiation Hardening | No |
| Speed | 2800RPM |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Weight | 1100g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7855ES to view detailed technical specifications.
No datasheet is available for this part.