
Ebm-Papst 8112G technical specifications.
| Airflow | 35CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3W |
| Noise | 38dBA |
| Package Quantity | 1 |
| RPM | 3450RPM |
| Series | 8100 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.937lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8112G to view detailed technical specifications.
No datasheet is available for this part.
