Ebm-Papst 8112K technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Noise | 39dBA |
| Noise Level | 39 dBA |
| Operating Supply Voltage | 12V |
| RPM | 3450RPM |
| Series | 8100 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.937lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8112K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
