
Axial DC fan with ball bearing, delivering 131 CFM airflow at 12V operating voltage. Features an 80mm x 80mm x 38mm frame size, 14000 RPM speed, and 71 dBA noise level. Constructed from plastic with tin contact plating, it operates between -20°C and 70°C and includes 310mm leads for termination. Mountable via flanges, this fan is designed for efficient thermal management.
Ebm-Papst 8212J/2H4 technical specifications.
| Airflow | 131CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 38mm |
| Height | 80mm |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 71dBA |
| Noise Level | 71 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 39W |
| Reach SVHC Compliant | No |
| Series | 8200J |
| Size | 80mm |
| Speed | 14000RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 200g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8212J/2H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
