
High-performance 80mm axial DC fan delivering 112 CFM airflow. Features durable ball bearings for extended lifespan and operates at 12000 RPM. Constructed from plastic with a 38mm depth, 80mm width, and 80mm length. Suitable for operation between -4°C and 158°C, with a maximum power dissipation of 25W. Equipped with 2-wire leads for termination and flange mounting.
Ebm-Papst 8212JH3 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 38mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Noise | 66dBA |
| Noise Level | 66dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 26W |
| RPM | 12000RPM |
| Series | 8200J |
| Size | 80mm |
| Speed | 12000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.441lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8212JH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
