
Axial DC fan, 12V rated voltage, delivering 78 CFM airflow at 8400 RPM. Features ball bearing construction for durability and a 10W maximum power dissipation. Operates within a temperature range of -4°C to 70°C, with a noise level of 55 dBA. Constructed with plastic and PVC materials, this fan offers flange mounting and lead termination with a 310mm lead length.
Ebm-Papst 8212JN technical specifications.
| Airflow | 78CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 8400RPM |
| Series | 8200J |
| Speed | 8400RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.353lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8212JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
