Ebm-Papst 8214J/2H4P technical specifications.
| Airflow | 129.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 37W |
| Mount | Flanges |
| Noise | 71dBA |
| Noise (dB) | 71dB |
| Noise Level | 71 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Power Consumption | 38W |
| Reach SVHC Compliant | No |
| RPM | 14000RPM |
| Series | 8200J |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8214J/2H4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.