
High-performance DC axial fan delivering 112 CFM airflow at 12000 RPM. Features durable ball bearings and a robust plastic construction with tin-plated contacts. Operates within a temperature range of -4°C to 70°C, consuming 26W at a 24V supply voltage. This 80mm fan includes flange mounting and lead termination for versatile integration.
Ebm-Papst 8214JH3 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 26W |
| Mount | Flanges |
| Noise | 66dBA |
| Noise Level | 66dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Power Consumption | 26W |
| Radiation Hardening | No |
| RPM | 12000RPM |
| Series | 8200J |
| Size | 80mm |
| Speed | 12000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.353lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8214JH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
