Ebm-Papst 8218JH3 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Height | 38mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| Series | 8200J |
| Size | 80mm |
| Speed | 12000RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 7.054792oz |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8218JH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.