
High-performance DC axial fan delivering 131 CFM airflow. Features durable ball bearings for extended lifespan and operates within a -20°C to 70°C temperature range. This 80mm fan is constructed from PVC and plastic, with a black finish and flange mounting for versatile integration. It operates at 48V, consumes 36W, and achieves 14000 RPM, producing a noise level of 71 dBA.
Ebm-Papst 8218JH4 technical specifications.
| Airflow | 131CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 71dBA |
| Noise Level | 71dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 36W |
| RPM | 14000RPM |
| Series | 8200J |
| Size | 80mm |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 7.054792oz |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8218JH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
