High-performance DC axial fan delivering 77.7 CFM airflow. Features durable ball bearings for reliable operation. Designed for thermal management applications with an 80mm x 80mm x 38mm frame size and 48V voltage rating. Operates within a temperature range of -4°C to 70°C, with a maximum power dissipation of 10W. Mounting via flanges and terminated with leads for easy integration.
Ebm-Papst 8218JN technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 8400RPM |
| Series | 8200J |
| Size | 80mm |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 0.353lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8218JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.