
Axial fan with 28.3 CFM airflow, 3050 RPM speed, and 34 dBA noise level. Features a 5VDC operating voltage and 2.2W power consumption. Sintec bearing type ensures reliable operation within a -4°C to 167°C temperature range. 80mm x 80mm x 32mm dimensions with flange mounting and wire termination.
Ebm-Papst 8305G technical specifications.
| Airflow | 28.3CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise Level | 34 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3050RPM |
| Series | 8300 |
| Termination | Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8305G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.