Ebm-Papst 8312/12 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8300 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.