Ebm-Papst 8312GHL technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Height | 32mm |
| Max Power Dissipation | 4W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312GHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
