
12V DC axial fan with Sintec sleeve bearing, delivering 19 CFM airflow at 24 dBA noise level. Features an 80mm x 80mm x 32mm frame size, operating within a wide temperature range of -4°C to 167°C. Maximum power dissipation is 1W, with a speed of 2000 RPM. Lead-free construction and lead termination for reliable integration.
Ebm-Papst 8312GL technical specifications.
| Airflow | 19CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 24dBA |
| Noise Level | 24 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2000RPM |
| Series | 8300 |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
