Axial DC fan with Sintec sleeve bearing, operating at 12V DC (6V to 15V range). Delivers 28.3 CFM airflow at 3000 RPM, with a noise level of 34 dBA. Features an 80mm x 80mm x 32mm frame size and operates within a temperature range of -4°C to 167°C. This lead-free component has a maximum power dissipation of 1.8W and is designed for flange mounting with lead termination.
Ebm-Papst 8312GM technical specifications.
| Airflow | 28.3CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.8W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise Level | 34 dB |
| Operating Frequency | N/R |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | 8300 |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.