Ebm-Papst 8312H technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 32mm |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.5W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dB |
| Operating Frequency | N/R |
| RPM | 5000RPM |
| Series | 8300 |
| Size | 80mm |
| Speed | 5000RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
