Ebm-Papst 8312HL-156 technical specifications.
| Airflow | 39.5CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4W |
| Noise | 43dBA |
| RPM | 4200RPM |
| Series | 8300 |
| Termination | Rectangular |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312HL-156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.