Axial fan, 80mm x 32mm, operating at 12VDC with a speed of 2000 RPM. Delivers 18.8 CFM airflow with a noise level of 24 dBA. Features ball bearings for durability and a plastic construction. Rated for operation between -4°C and 75°C, with a maximum power consumption of 1.2W. Mounts via flanges and terminates with leads.
Ebm-Papst 8312L technical specifications.
| Airflow | 18.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 24dBA |
| Noise Level | 24 dB |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2000RPM |
| Series | 8300 |
| Speed | 2000RPM |
| Termination | Leads |
| Thickness | 32mm |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
