Ebm-Papst 8312MV technical specifications.
| Airflow | 14CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 18dBA |
| Noise Level | 18 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8300V |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.38lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.