
High-speed axial DC fan with ball bearing, delivering 47.1 CFM airflow at 5000 RPM. Features a 24V operating supply voltage, 6W power consumption, and a robust plastic construction. Dimensions are 80mm x 80mm x 32mm, with a 310mm lead termination. Operates within a temperature range of -4°C to 75°C.
Ebm-Papst 8314H technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 8300 |
| Size | 80mm |
| Speed | 5000RPM |
| Termination | Leads |
| Thickness | 32mm |
| Voltage Rating | 24V |
| Weight | 0.375lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8314H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
