Ebm-Papst 8314HR technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 48dBA |
| Operating Supply Voltage | 24V |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8314HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.