Ebm-Papst 8314HR-197 technical specifications.
| Airflow | 80CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 48dBA |
| Operating Supply Voltage | 25V |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8314HR-197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.