
Compact axial fan, 80mm diameter, 32mm depth, delivering 47.1 CFM airflow at 5000 RPM. Features ball bearings for durability and operates on 24 VDC with a 6W power consumption. Rated IP68 for waterproof and dust-tight protection, with a maximum operating temperature of 167°C. Termination via 2 wire leads, suitable for flange mounting.
Ebm-Papst 8314HU technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 32mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 |
| Operating Supply Voltage | 24V |
| Power Consumption | 6W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 8300U |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8314HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
