
80mm axial DC fan with 48VDC operating supply voltage, delivering 47.1 CFM airflow at 5000 RPM. Features durable ball bearings and a plastic construction, suitable for operation between -4°C and 149°C. This fan has a 32mm depth and 80mm width, with a maximum power dissipation of 6.2W and a noise level of 48 dBA. Termination is via 2 wire leads, and mounting is facilitated by flanges.
Ebm-Papst 8318H technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 32mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.2W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 5.8W |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 8300 |
| Size | 80mm |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 6oz |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8318H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
