Ebm-Papst 8318HL technical specifications.
| Airflow | 39.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 32mm |
| Length | 80mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.3W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | N/R |
| RPM | 4200RPM |
| Series | 8300 |
| Size | 80mm |
| Speed | 4200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 6oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8318HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.