Ebm-Papst 8412-12 technical specifications.
| Depth | 80mm |
| Length | 80mm |
| Noise Level | 35dB |
| Operating Frequency | Not RequiredHz |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412-12 to view detailed technical specifications.
No datasheet is available for this part.