Ebm-Papst 8412G technical specifications.
| Airflow | 33CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Max Power Dissipation | 2.3W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Series | 8400 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.