Ebm-Papst 8412GL technical specifications.
| Airflow | 21CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 800mW |
| Noise | 20dBA |
| Package Quantity | 25 |
| Series | 8400 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.