Ebm-Papst 8412L technical specifications.
| Airflow | 21CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 800mW |
| Mount | Flanges |
| Noise | 21dBA |
| Noise Level | 21 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 25 |
| Series | 8400 |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.