Ebm-Papst 8412M technical specifications.
| Airflow | 27CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 25 |
| Series | 8400 |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
