Ebm-Papst 8412N/2GHP technical specifications.
| Airflow | 37.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 32°C |
| Max Power Dissipation | 3W |
| Noise | 35dBA |
| Noise Level | 37dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.8W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3600RPM |
| Series | 8400N |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.35lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412N/2GHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.