Ebm-Papst 8412N/2GM technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 80mm |
| Lead Length | 310mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 8V |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Mount | Screw |
| Noise Level | 26dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.3W |
| Reach SVHC Compliant | No |
| Series | 8400N |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412N/2GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.