Ebm-Papst 8412N/2GME technical specifications.
| Airflow | 19.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 25mm |
| Height | 80mm |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 26dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | No |
| Series | 8400N |
| Speed | 1500RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 95g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412N/2GME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.