
Axial DC fan, 80mm size, delivering 40.6 CFM airflow at 3100 RPM. Features sleeve bearing, 12V operating voltage, and 2W power consumption. Constructed from plastic with a depth, height, and width of 80mm x 25mm x 80mm respectively. Operates within a temperature range of -4°C to 70°C and includes 310mm leads for termination.
Ebm-Papst 8412NG technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.