Axial DC fan delivering 19.4 CFM airflow at 1500 RPM. Features a Sintec bearing for reliable operation and a compact 80mm x 25mm x 80mm axial package. Operates within a temperature range of -4°C to 158°C with a low noise level of 12 dBA. This lead-free component consumes 1.1W and is designed for 12V operation, utilizing 3-wire leads for termination and flange mounting.
Ebm-Papst 8412NGLV technical specifications.
| Airflow | 19.4CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 12dBA |
| Noise Level | 12 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| RPM | 1500RPM |
| Series | 8400NV |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NGLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.