
Axial fan, 80mm size, delivering 46.5 CFM airflow at 3600 RPM. Features ball bearing type for reliable operation and a plastic construction. Operates on a 12VDC supply voltage with a maximum power consumption of 2.2W. Suitable for temperatures ranging from -4°C to 158°C, with a noise level of 37 dBA. Termination via leads and mountable with flanges.
Ebm-Papst 8412NH technical specifications.
| Airflow | 46.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.7W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3600RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 3600RPM |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.