
Axial DC fan, 12V operating supply voltage, delivering 19.4 CFM airflow at 1500 RPM. Features ball bearing construction for durability and a compact 80mm x 80mm x 25mm axial package. Rated for a wide operating temperature range from -4°C to 185°C with 300mW power consumption. Includes UL, CSA, VDE, and CE approvals, with 2-wire lead termination and flange mounting.
Ebm-Papst 8412NLE technical specifications.
| Airflow | 19.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 80mm |
| Height | 25mm |
| Length | 80mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 300mW |
| Mount | Flanges |
| Noise | 17dBA |
| Noise Level | 17 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1500RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 1500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.