Ebm-Papst 8412NM technical specifications.
| Airflow | 34CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Power Dissipation | 1.3W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 27 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8400N |
| Speed | 2600RPM |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
