Ebm-Papst 8412NU technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Noise | 32dBA |
| Noise Level | 32dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 2W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 8400NU |
| Termination | 2 Wire Leads |
| Weight | 0.209lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.