
Axial fan, 80mm x 80mm x 25mm, delivering 33 CFM airflow at 3150 RPM. Features ball bearings for durability and operates at 24VDC with a maximum power dissipation of 2.4W. This plastic construction includes 2 wire leads with a 310mm length and mounts via flanges. Noise level is rated at 35 dBA.
Ebm-Papst 8414 technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 35 dB |
| Operating Frequency | Not RequiredHz |
| Reach SVHC Compliant | No |
| Series | 8400 |
| Speed | 3150RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
