Ebm-Papst 8414 N/2 technical specifications.
| Mounting | Flange Mount |
| Category | DC Fan |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 8414 N/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.